Part Details for 07HVP/T-122K-51 by FASTRON GmBH
Overview of 07HVP/T-122K-51 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 07HVP/T-122K-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-07HVP/T-122K-51
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor with Tube for High Voltages RoHS: Compliant | 0 |
|
$0.5880 / $0.7040 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor with Tube for High Voltages - 1200μH ±10% - DCR: 2.98 - Isat: 0.55A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.5370 / $0.6620 | Buy Now |
|
NAC | Pluggable Inductor with Tube for High Voltages - Attributes: Inductance Value: 1200?H, Tolerance: 10%, DCR max: 2.98?, Isat: 0.55A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5329 / $0.6300 | Buy Now |
Part Details for 07HVP/T-122K-51
07HVP/T-122K-51 CAD Models
07HVP/T-122K-51 Part Data Attributes:
|
07HVP/T-122K-51
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
07HVP/T-122K-51
FASTRON GmBH
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 2.98 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 26 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.2 mm | |
Package Length | 10.5 mm | |
Package Style | Radial | |
Packing Method | TR | |
Rated Current-Max | 0.34 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.26 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |