There are no models available for this part yet.
Overview of 07M-152J-50 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N80C152JA-1 | Rochester Electronics LLC | Microcontroller, 8-Bit, 8051 CPU, 16.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
N80C152JC | Rochester Electronics LLC | Microcontroller, 8-Bit, 8051 CPU, 6MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
N80C152JC-1-G | Rochester Electronics LLC | Rochester Manufactured 80C152, 8 bit Microcontroller, 68 PLCC Package, Commercial Temp spec. |
Price & Stock for 07M-152J-50 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-07M-152J-50
|
Mouser Electronics | RF Inductors - Leaded Shielded Pluggable Inductor RoHS: Compliant | 0 |
|
$1.0400 / $1.3100 | Order Now | |
Onlinecomponents.com | Shielded Pluggable Inductor - 1.5mH ±5% - Q: 70 - DCR: 4.0 - 70mA - Loose/Box RoHS: Compliant | 0 |
|
$0.9520 / $1.4150 | Buy Now | ||
NAC | Shielded Pluggable Inductor - Attributes: Inductance Value: 1.5mH, Tolerance: 5%, Q min: 70, DCR max: 4.0?, Rated DC Current: 70mA, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.9420 / $1.1100 | Buy Now |