Part Details for 07M-222K-50 by FASTRON GmBH
Overview of 07M-222K-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07M-222K-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-07M-222K-50
|
Mouser Electronics | RF Inductors - Leaded 2.2mH 0.02MHz 10% RoHS: Compliant | 0 |
|
$1.0300 / $1.2300 | Order Now |
|
Onlinecomponents.com | Shielded Pluggable Inductor - 2.2mH ±10% - Q: 70 - DCR: 5.2 - 60mA - Loose/Box RoHS: Compliant | 0 |
|
$0.8760 / $1.3170 | Buy Now |
|
NAC | Shielded Pluggable Inductor - Attributes: Inductance Value: 2.2mH, Tolerance: 10%, Q min: 70, DCR max: 5.2?, Rated DC Current: 60mA, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.8563 / $1.0100 | Buy Now |
Part Details for 07M-222K-50
07M-222K-50 CAD Models
07M-222K-50 Part Data Attributes
|
07M-222K-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
07M-222K-50
FASTRON GmBH
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 13 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 120 | |
Rated Current-Max | 0.315 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT: 0.252 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |