Part Details for 07M2003JF by Vishay Intertechnologies
Overview of 07M2003JF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07M2003JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9387
|
Newark | Ntc Thermistor, 200Kohm, Zero Power Resistance At 25°C:200Kohm, Product Range:M Series, Thermistor Mounting:Through Hole, Beta Value (K):-, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay 07M2003JF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |