Part Details for 07MFG-102J-50 by FASTRON GmBH
Overview of 07MFG-102J-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54H102J | Rochester Electronics LLC | J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, | |
1812FS-102JLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-102JLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for 07MFG-102J-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-02-102J
|
Mouser Electronics | RF Inductors - Leaded RF CHOKE 1.0mH 5% RoHS: Compliant | 276 |
|
$0.9880 / $2.2300 | Buy Now |
|
Onlinecomponents.com | Shielded Pluggable Inductor - 1.0mH ±5% - Q: 70 - DCR: 3.4 - 90mA - Loose/Box RoHS: Compliant | 0 |
|
$0.9640 / $1.4490 | Buy Now |
|
NAC | Shielded Pluggable Inductor - Attributes: Inductance Value: 1.0mH, Tolerance: 5%, Q min: 70, DCR max: 3.4?, Rated DC Current: 90mA, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 250 |
|
$0.9420 / $1.1100 | Buy Now |
Part Details for 07MFG-102J-50
07MFG-102J-50 CAD Models
07MFG-102J-50 Part Data Attributes
|
07MFG-102J-50
FASTRON GmBH
Buy Now
|
Compare Parts:
07MFG-102J-50
FASTRON GmBH
|
Samacsys Manufacturer | Fastron |