Part Details for 07MFG-273K-50 by FASTRON GmBH
Overview of 07MFG-273K-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07MFG-273K-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-07MFG-273K-50
|
Mouser Electronics | RF Inductors - Leaded Shielded Pluggable Inductor RoHS: Compliant | 0 |
|
$0.9450 / $1.1900 | Order Now |
|
Onlinecomponents.com | Shielded Pluggable Inductor - 27mH ±10% - Q: 100 - DCR: 22.0 - 18mA - Loose/Box RoHS: Compliant | 0 |
|
$0.8760 / $1.3170 | Buy Now |
|
NAC | Shielded Pluggable Inductor - Attributes: Inductance Value: 27mH, Tolerance: 10%, Q min: 100, DCR max: 22.0?, Rated DC Current: 18mA, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.8563 / $1.0100 | Buy Now |