Part Details for 07MFG-393K-50 by FASTRON GmBH
Overview of 07MFG-393K-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
ME3220-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
SD43-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 07MFG-393K-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-07MFG-393K-50
|
Mouser Electronics | RF Inductors - Leaded Shielded Pluggable Inductor RoHS: Compliant | 0 |
|
$0.9450 / $1.1900 | Order Now |
|
Onlinecomponents.com | Shielded Pluggable Inductor - 39mH ±10% - Q: 100 - DCR: 45.0 - 15mA - Loose/Box RoHS: Compliant | 0 |
|
$0.8650 / $1.2870 | Buy Now |
|
NAC | Shielded Pluggable Inductor - Attributes: Inductance Value: 39mH, Tolerance: 10%, Q min: 100, DCR max: 45.0?, Rated DC Current: 15mA, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.8563 / $1.0100 | Buy Now |