Part Details for 07MFG-682J-50 by FASTRON GmBH
Overview of 07MFG-682J-50 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 07MFG-682J-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-02-682J
|
Mouser Electronics | RF Inductors - Leaded RF CHOKE 6.8mH 5% RoHS: Compliant | 206 |
|
$0.9880 / $2.2300 | Buy Now |
|
Onlinecomponents.com | Shielded Pluggable Inductor - 6.8mH ±5% - Q: 70 - DCR: 9.7 - 35mA - Loose/Box RoHS: Compliant | 0 |
|
$0.9640 / $1.4490 | Buy Now |
|
Quest Components | INDUCTOR, RF CHOKE, 6.8 UH, 5%, THROUGH HOLE MOUNT, RADIAL, 3.5 MM L/S | 5680 |
|
$0.4004 / $1.8200 | Buy Now |
|
NAC | Shielded Pluggable Inductor - Attributes: Inductance Value: 6.8mH, Tolerance: 5%, Q min: 70, DCR max: 9.7?, Rated DC Current: 35mA, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 250 |
|
$0.9420 / $1.1100 | Buy Now |
Part Details for 07MFG-682J-50
07MFG-682J-50 CAD Models
07MFG-682J-50 Part Data Attributes:
|
07MFG-682J-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
07MFG-682J-50
FASTRON GmBH
General Purpose Inductor, 6800uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Core Material | FERRITE | |
DC Resistance | 9.7 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.035 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 0.252 MHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 5% |