Part Details for 07P-102J-50 by FASTRON GmBH
Overview of 07P-102J-50 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54H102J | Rochester Electronics LLC | J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, | |
1812FS-102JLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-102JLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for 07P-102J-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-17-102J
|
Mouser Electronics | RF Inductors - Leaded RF CHOKE 1000uH 5% RoHS: Compliant | 0 |
|
$0.3140 / $0.5010 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor with Tube - 1000μH ±5% - Q: 100 - DCR: 5.40 - 150mA - Loose/Box RoHS: Compliant | 0 |
|
$0.2951 / $0.3541 | Buy Now |
DISTI #
19483702
|
Verical | Inductor Pluggable Unshielded Wirewound 1000uH 5% 20KHz 115Q-Factor Ferrite 0.22A 3.55Ohm DCR RDL Loose RoHS: Compliant Min Qty: 294 Package Multiple: 294 | Americas - 294 |
|
$0.5077 | Buy Now |
|
NAC | Pluggable Inductor with Tube - Attributes: Inductance Value: 1000?H, Tolerance: 5%, Q min: 100, DCR max: 5.40?, Rated DC Current: 150mA, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$0.2850 / $0.3400 | Buy Now |
Part Details for 07P-102J-50
07P-102J-50 CAD Models
07P-102J-50 Part Data Attributes
|
07P-102J-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
07P-102J-50
FASTRON GmBH
General Purpose Inductor, 1000uH, 5%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 3.55 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Length | 14 mm | |
Lead Spacing | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.2 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 115 | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.796 MHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 5% |