There are no models available for this part yet.
Overview of 08 22 185 SBA by KNIPEX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 08 22 185 SBA by KNIPEX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK1847
|
Newark | Combination Plier, Needle Nose, 7.25", Plier Style:Needle Nose, Jaw Opening Max:0.5", Overall Length:7.25", Product Range:- Rohs Compliant: Na |Knipex 08 22 185 SBA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0200 | Buy Now | |
DISTI #
2172-0822185SBA-ND
|
DigiKey | NEEDLE-NOSE COMBINATION PLIERS Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$43.4208 / $50.5600 | Buy Now |