There are no models available for this part yet.
Overview of 08-1-2-13 F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08-1-2-13 F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Toggle Switch 08-1-2-13 F RoHS: Compliant | 0 |
|
$63.6500 / $106.1100 | Buy Now | ||
DISTI #
K2001834
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 15A/115VAC, 20A/28VDC, -55÷85°C Min Qty: 2 | 0 |
|
$114.2700 | RFQ | |
DISTI #
C1S114408741671
|
Chip1Stop | Toggle Switch | 68 |
|
$64.3000 / $83.6000 | Buy Now |
CAD Models for 08-1-2-13 F by TE Connectivity
Part Data Attributes for 08-1-2-13 F by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|