Part Details for 08-2-1-24 G by TE Connectivity
Overview of 08-2-1-24 G by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-2-1-24 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Toggle Switch 08-2-1-24 G RoHS: Compliant |
10 Partner Stock |
|
$84.1200 / $111.4800 | Buy Now |
DISTI #
69167614
|
Verical | Toggle Switches Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$108.2900 | Buy Now |
DISTI #
K1010415
|
TME | Switch: toggle, Pos: 3, ON-ON-(ON), 15A/115VAC, 20A/28VDC, -55÷85°C Min Qty: 1 | 0 |
|
$167.5800 | RFQ |
|
Master Electronics | Toggle Switch 08-2-1-24 G RoHS: Compliant |
10 Partner Stock |
|
$84.1200 / $111.4800 | Buy Now |