Part Details for 08-2-2-14 933 by TE Connectivity
Overview of 08-2-2-14 933 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-2-2-14 933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-08-2-2-14933-ND
|
DigiKey | SWITCH TOGGLE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$94.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$99.4700 / $117.1300 | Buy Now |
DISTI #
K1003210
|
TME | Switch: toggle, Pos: 2, DPDT, (ON)-ON, 15A/115VAC, 20A/28VDC Min Qty: 1 | 0 |
|
$135.8900 | RFQ |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$99.4700 / $117.1300 | Buy Now |