There are no models available for this part yet.
Overview of 08-30-0109 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CQCC32, LCC-32 | |
MD28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32 | |
TN28F010-90-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash |
Price & Stock for 08-30-0109 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | KK® Crimp Terminal, Series 1799, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Chain on Reel RoHS: Compliant | 0 |
|
$0.0808 / $0.1414 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 54600 |
|
RFQ |
CAD Models for 08-30-0109 by Molex
Part Data Attributes for 08-30-0109 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
CONTACT FINISH: TIN
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.12 inch
|
Cable Entry-Min
|
0.06 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
CHAIN
|
Contact Gender
|
FEMALE
|
Contact Style
|
COMPRESSION
|
DIN Conformance
|
NO
|
Finish Thickness
|
20
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
BRASS
|
Mounting Style
|
RIGHT ANGLE
|
Rated Current
|
7 A
|
Rated Voltage(AC)
|
250 V
|
Terminal Length
|
0.2 inch
|
Terminal Type
|
CRIMP
|
Used With
|
42242 SERIES CONNECTOR
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
24 AWG
|