Part Details for 08-3090-000-000 by Franz Binder GmbH & Co
Overview of 08-3090-000-000 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-3090-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PVC cable, Contacts: 4 wires, shielded, UL, Standard, PVC, grey (RAL 7000), 4 x 0.34mm², 100 m RoHS: Compliant | 0 |
|
$445.8000 / $463.3900 | Buy Now |
|
CDM Electronics | Gray Shielded PVC Cable 100m 4 x 22AWG Package Multiple: 1 | 0 |
|
RFQ |