-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SOIC8-DIP8, 8 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8014
|
Newark | Ic Adapter, 8-Soic To 8-Dip, Convert From:8-Soic, Convert To:8-Dip, Pitch Spacing:2.54Mm, Row Pitch:7.62Mm, Product Range:350000-11-Rc Series Rohs Compliant: Yes |Aries 08-350000-11-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 456 |
|
$7.1200 / $14.5600 | Buy Now |
DISTI #
A744-ND
|
DigiKey | SOCKET ADAPTER SOIC TO 8DIP 0.3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
261 In Stock |
|
$6.2820 / $10.5500 | Buy Now |
DISTI #
535-08-350000-11-RC
|
Mouser Electronics | IC & Component Sockets SOIC DIP ADAPTER RoHS: Compliant | 560 |
|
$5.9800 / $9.7400 | Buy Now |
|
Future Electronics | 350000-11-RC Series 2.54 Pitch 8-Pin High-Temperature SOIC-to-DIP Adapter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Tube | 48Tube |
|
$7.5500 / $7.6900 | Buy Now |
|
Onlinecomponents.com | Conn SOIC-DIP Adapter RCP 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1211 In Stock |
|
$5.1300 / $7.8000 | Buy Now |
|
Quest Components | IC SOCKET, SOIC8-DIP8, 8 CONTACT(S) | 13 |
|
$8.1752 / $12.2628 | Buy Now |
|
Quest Components | IC SOCKET, SOIC8-DIP8, 8 CONTACT(S) | 20 |
|
$18.5000 / $22.5000 | Buy Now |
DISTI #
1136592
|
Farnell | ADAPTOR, SOIC TO DIL, 8WAY RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 363 |
|
$6.9938 / $14.2971 | Buy Now |
|
Master Electronics | Conn SOIC-DIP Adapter RCP 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1211 In Stock |
|
$5.1300 / $7.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08-350000-11-RC
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
08-350000-11-RC
Aries Electronics Inc
IC Socket, SOIC8-DIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOIC8-DIP8 | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |