Part Details for 08-4-1-26 A by TE Connectivity
Overview of 08-4-1-26 A by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for 08-4-1-26 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1002958
|
Heilind Electronics | Americas - 0 in Stock |
|
$146.7032 / $177.3278 | Buy Now | |
|
Onlinecomponents.com | Toggle Switch 08-4-1-26 A RoHS: Compliant | 0 |
|
$147.4800 / $308.9000 | Buy Now |
DISTI #
AMPK1002958
|
Interstate Connecting Components | 0 |
|
$146.7032 / $177.3278 | Buy Now |