Part Details for 08-4103M00010 by Elma Electronic Inc
Overview of 08-4103M00010 by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08-4103M00010
08-4103M00010 CAD Models
08-4103M00010 Part Data Attributes
|
08-4103M00010
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
08-4103M00010
Elma Electronic Inc
Rotary Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) |