-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hook Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0391
|
Newark | Contact, Socket, 30Awg-22Awg, Crimp, Product Range:Kk 254 Cat Ear 4809 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Kk 6471 Series Rohs Compliant: Yes |Molex 08-50-0030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18186 |
|
$0.0180 / $0.0280 | Buy Now |
DISTI #
26AH0392
|
Newark | Contact, Socket, Crimp, 22Awg, Product Range:Kk 254 4809 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Kk 6471 Series Housing Rohs Compliant: Yes |Molex 08-50-0030 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 7000 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
90M2430
|
Newark | 25Mm Kk Crp Term Chn Il Wcat Ear 22Mm Rohs Compliant: Yes |Molex 08-50-0030 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0340 | Buy Now |
DISTI #
538-08-50-0030
|
Mouser Electronics | Headers & Wire Housings KK CE TRM 22-30G FEM Reel of 7000 RoHS: Compliant | 84000 |
|
$0.0240 / $0.0330 | Buy Now |
DISTI #
538-08-50-0030-MR
|
Mouser Electronics | Headers & Wire Housings KK CE TRM 22-30G FEM Reel of 1000 RoHS: Compliant | 15000 |
|
$0.0500 | Buy Now |
DISTI #
538-08-50-0030-CT
|
Mouser Electronics | Headers & Wire Housings KK CE TRM 22-30G FEM Cut Strip of 100 RoHS: Compliant | 4500 |
|
$0.0630 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel RoHS: Compliant |
7000 Partner Stock |
|
$0.0182 / $0.0275 | Buy Now |
DISTI #
77312805
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG KK® T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 140000 |
|
$0.0123 / $0.0145 | Buy Now |
DISTI #
16845657
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG KK® T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 7000 |
|
$0.0240 | Buy Now |
|
Bristol Electronics | 28500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08-50-0030
Molex
Buy Now
Datasheet
|
Compare Parts:
08-50-0030
Molex
Hook Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | HOOK TERMINAL | |
Wire Gauge | 22 AWG |