-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hook Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C3719
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 254 4809 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 08-50-0031 (Alternate Part Number: 800753614420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 101269 |
|
$0.0440 / $0.0520 | Buy Now |
DISTI #
09X0800
|
Newark | Contact, Kkr 396, 4809 Series, Socket, 30 Awg, 22 Awg, Crimp, Brass Rohs Compliant: Yes |Molex 08-50-0031 (Alternate Part Number: 800753614420 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 60920 |
|
$0.0100 | Buy Now |
DISTI #
0008500031
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0008500031) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 16 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0235 | Buy Now |
DISTI #
72C3719
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 72C3719) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 101269 Partner Stock |
|
$0.0570 / $0.1070 | Buy Now |
DISTI #
538-08-50-0031
|
Mouser Electronics | Headers & Wire Housings KK CE TRM 22-30G FEM Reel of 7000 RoHS: Compliant | 140000 |
|
$0.0410 / $0.0520 | Buy Now |
DISTI #
538-08-50-0031-MR
|
Mouser Electronics | Headers & Wire Housings KK CE TRM 22-30G FEM Reel of 1000 RoHS: Compliant | 49000 |
|
$0.0720 | Buy Now |
DISTI #
538-08-50-0031-CT
|
Mouser Electronics | Headers & Wire Housings KK CE TRM 22-30G FEM Cut Strip of 100 RoHS: Compliant | 2500 |
|
$0.0910 | Buy Now |
DISTI #
MOL08-50-0031.P
|
Heilind Electronics | CUT STRIP 22-30 .100 TIN TERM | Americas - 1500 in Stock |
|
$0.0518 / $0.0655 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel RoHS: Compliant |
644000 Partner Stock |
|
$0.0315 / $0.0391 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 266 |
|
$0.8775 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08-50-0031
Molex
Buy Now
Datasheet
|
Compare Parts:
08-50-0031
Molex
Hook Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 120 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.17 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |