-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3820
|
Newark | Contact, Kkr 396, 2478 Series, Socket, 24 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Molex 08-50-0105 (Alternate Part Number: 800753614437 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16392 |
|
$0.0800 / $0.1550 | Buy Now |
DISTI #
55X3821
|
Newark | Contact, Kkr 396, 2478 Series, Socket, 24 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Molex 08-50-0105 (Alternate Part Number: 800753614437 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 49000 |
|
$0.0920 / $0.0980 | Buy Now |
DISTI #
20J4471
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Kk 2478 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 08-50-0105 (Alternate Part Number: 800753614437 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22632 |
|
$0.0410 / $0.1590 | Buy Now |
DISTI #
0008500105
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0008500105) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 23 Weeks, 0 Days Container: Reel | 490000 |
|
$0.0153 | Buy Now |
DISTI #
20J4471
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 20J4471) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Ammo Pack | 22632 Partner Stock |
|
$0.0410 / $0.1590 | Buy Now |
DISTI #
538-08-50-0105
|
Mouser Electronics | Headers & Wire Housings KK TERM 18-24G Reel of 7000 RoHS: Compliant | 28000 |
|
$0.0760 / $0.0930 | Buy Now |
DISTI #
538-08-50-0105-CT
|
Mouser Electronics | Headers & Wire Housings KK TERM 18-24G Cut Strip of 100 RoHS: Compliant | 13300 |
|
$0.1480 | Buy Now |
DISTI #
538-08-50-0105-MR
|
Mouser Electronics | Headers & Wire Housings KK TERM 18-24G Reel of 1000 RoHS: Compliant | 14000 |
|
$0.1110 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Reel RoHS: Compliant |
224200 In Stock |
|
$0.0156 / $0.0204 | Buy Now |
|
Bristol Electronics | 62006 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08-50-0105
Molex
Buy Now
Datasheet
|
Compare Parts:
08-50-0105
Molex
Wire Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | 2139, 3001, 3069, 91813, 2574, 6422, 5239 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |