Part Details for 08-50-0108 by Molex
Overview of 08-50-0108 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 08-50-0108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2104
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 578 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:26Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 08-50-0108 (Alternate Part Number: 800754314473 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7594 |
|
$0.0720 / $0.0850 | Buy Now |
DISTI #
68W6877
|
Newark | Contact, Kkr 396, 2578 Series, Socket, 26 Awg, 22 Awg, Crimp, Brass Rohs Compliant: Yes |Molex 08-50-0108 (Alternate Part Number: 800754314473 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17766 |
|
$0.0990 / $0.2020 | Buy Now |
DISTI #
26AC5518
|
Newark | Kk 156 Terminal Crimp 22-26 Awg Tin Rohs Compliant: Yes |Molex 08-50-0108 (Alternate Part Number: 800754314473 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 | Buy Now |
DISTI #
0008500108
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008500108) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0826 | Buy Now |
DISTI #
95C2104
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 95C2104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 7594 Partner Stock |
|
$0.0950 / $0.1980 | Buy Now |
DISTI #
538-08-50-0108
|
Mouser Electronics | Headers & Wire Housings TERMINAL 22-26 BULK RoHS: Compliant | 30916 |
|
$0.0420 / $0.1900 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag RoHS: Compliant |
35322 Partner Stock |
|
$0.0358 / $0.0650 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 954 |
|
$0.7722 / $2.3400 | Buy Now |
|
Quest Components | Connector Contact, Socket, IDC Terminal | 137 |
|
$0.0678 / $0.1084 | Buy Now |
Part Details for 08-50-0108
08-50-0108 CAD Models
08-50-0108 Part Data Attributes
|
08-50-0108
Molex
Buy Now
Datasheet
|
Compare Parts:
08-50-0108
Molex
Wire Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | TIN PLATED | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 1.023 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |