-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0008500113
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0008500113) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 | Buy Now |
DISTI #
88C0996
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 254 2759 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 08-50-0113 (Alternate Part Number: 800753614444 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27868 |
|
$0.0370 / $0.0730 | Buy Now |
DISTI #
86T4818
|
Newark | Contact, Kkr 254, 2759 Series, Socket, 30 Awg, 22 Awg, Crimp, Brass Rohs Compliant: Yes |Molex 08-50-0113 (Alternate Part Number: 800753614444 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 66136 |
|
$0.0360 / $0.0720 | Buy Now |
DISTI #
17X0429
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 254 2759 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 08-50-0113 (Alternate Part Number: 800753614444 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0340 | Buy Now |
DISTI #
95H7622
|
Newark | Contact, Series:2759, Connector Type:Contact, Gender:Socket, Contact Termination:Crimp, Contact Material:Brass, Contact Plating:Tin, Wire Size (Awg):30-22, Lead Pitch:2.54Mm, Reel Quantity:10000, Voltage Rating:250V Rohs Compliant: Yes |Molex 08-50-0113 (Alternate Part Number: 800753614444 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
35X2542
|
Newark | Contact, Kkr 396, 2759 Series, Socket, 30 Awg, 22 Awg, Crimp, Brass Rohs Compliant: Yes |Molex 08-50-0113 (Alternate Part Number: 800753614444 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0280 / $0.0340 | Buy Now |
DISTI #
538-08-50-0113
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-30G Reel of 10000 RoHS: Compliant | 580000 |
|
$0.0260 / $0.0340 | Buy Now |
DISTI #
538-08-50-0113-CT
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-30G Cut Strip of 100 RoHS: Compliant | 49400 |
|
$0.0680 | Buy Now |
DISTI #
538-08-50-0113-MR
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-30G Reel of 1000 RoHS: Compliant | 51000 |
|
$0.0500 / $0.0510 | Buy Now |
|
Bisco Industries | 50000 |
|
$0.4316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08-50-0113
Molex
Buy Now
Datasheet
|
Compare Parts:
08-50-0113
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0618 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 2695 AND 5051 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |