Part Details for 08-50-0133 by Molex
Overview of 08-50-0133 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 08-50-0133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0008500133
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008500133) RoHS: Compliant Min Qty: 105000 Package Multiple: 21000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0249 | Buy Now |
DISTI #
97C5362
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 97C5362) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 4954 Partner Stock |
|
$0.0310 / $0.0570 | Buy Now |
DISTI #
538-08-50-0133
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-26G Reel of 7000 RoHS: Compliant | 35000 |
|
$0.0210 / $0.0280 | Buy Now |
DISTI #
538-08-50-0133-CT
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-26G Cut Strip of 100 RoHS: Compliant | 400 |
|
$0.0600 | Buy Now |
DISTI #
538-08-50-0133-MR
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-26G Reel of 1000 RoHS: Compliant | 4000 |
|
$0.0470 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-26AWG KK® Reel RoHS: Compliant | Alternative Product Available |
|
$0.0207 / $0.0285 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 81025 |
|
$0.7722 / $2.3400 | Buy Now |
|
Quest Components | WIRE TERMINAL | 360 |
|
$0.0395 / $0.0632 | Buy Now |
|
Quest Components | WIRE TERMINAL | 2960 |
|
$0.0135 / $0.1350 | Buy Now |
|
Quest Components | WIRE TERMINAL | 4800 |
|
$0.0474 / $0.1580 | Buy Now |
Part Details for 08-50-0133
08-50-0133 CAD Models
08-50-0133 Part Data Attributes
|
08-50-0133
Molex
Buy Now
Datasheet
|
Compare Parts:
08-50-0133
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |