Part Details for 08-50-0134 by Molex
Overview of 08-50-0134 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 08-50-0134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9649
|
Newark | Contact, Socket, 22Awg, Crimp Rohs Compliant: Yes |Molex 08-50-0134 (Alternate Part Number: 800754224697 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26688 |
|
$0.0860 / $0.1850 | Buy Now |
DISTI #
14AC6191
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 2578 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Molex 08-50-0134 (Alternate Part Number: 800754224697 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27878 |
|
$0.0840 / $0.1800 | Buy Now |
DISTI #
14AC6191
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 14AC6191) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 3190 Partner Stock |
|
$0.0810 / $0.1800 | Buy Now |
DISTI #
538-08-50-0134
|
Mouser Electronics | Headers & Wire Housings TERMINAL 22-26 BULK RoHS: Compliant | 16515 |
|
$0.0510 / $0.1600 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag RoHS: Compliant |
138703 In Stock |
|
$0.0490 / $0.0590 | Buy Now |
DISTI #
16845673
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag Min Qty: 1303 Package Multiple: 1 | Americas - 136703 |
|
$0.0310 / $0.0480 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 200 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 773 |
|
$0.0468 / $0.1040 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 160 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for 08-50-0134
08-50-0134 CAD Models
08-50-0134 Part Data Attributes
|
08-50-0134
Molex
Buy Now
Datasheet
|
Compare Parts:
08-50-0134
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.65 inch | |
Cable Entry-Min | 0.65 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |