Part Details for 08-50-0410 by Molex
Overview of 08-50-0410 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 08-50-0410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2445
|
Newark | Kk 044 Sq Pin 0437 Tin/Molex |Molex 08-50-0410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0280 / $0.0450 | Buy Now |
|
Onlinecomponents.com | Contact PIN Solder ST Thru-Hole KK« Loose Piece RoHS: Compliant |
26107 Partner Stock |
|
$0.0161 / $0.0276 | Buy Now |
|
Bristol Electronics | 710 |
|
RFQ | ||
DISTI #
08500410-MOL
|
TME | 08-50-0410 Min Qty: 2050 | 26107 |
|
$0.0183 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 33939 |
|
RFQ | |
DISTI #
C1S516500194489
|
Chip1Stop | Contact PIN Solder ST Thru-Hole KK® Loose Piece RoHS: Compliant | 26107 |
|
$0.0216 / $0.0217 | Buy Now |
|
Master Electronics | Contact PIN Solder ST Thru-Hole KK« Loose Piece RoHS: Compliant |
26107 Partner Stock |
|
$0.0161 / $0.0276 | Buy Now |
DISTI #
10150295
|
TestEquity LLC | Molex 08-50-0410 Headers & Wire Housings, KK .044 Sq Pin 0.437 Tin | 26107 |
|
$0.0200 | Buy Now |
Part Details for 08-50-0410
08-50-0410 CAD Models
08-50-0410 Part Data Attributes
|
08-50-0410
Molex
Buy Now
Datasheet
|
Compare Parts:
08-50-0410
Molex
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |