Part Details for 08-52-0071 by Molex
Results Overview of 08-52-0071 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240071A20DNP#HC1 | Renesas Electronics Corporation | 2 to 5 Series Li-ion Battery Fuel Gauge IC | |
89007-148LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
89007-121LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for 08-52-0071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC5521
|
Newark | Kk 156 Terminal Crimp 18-24 Awg Tin Rohs Compliant: Yes |Molex 08-52-0071 (Alternate Part Number: 800753758131 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 112000 |
|
$0.0240 / $0.0310 | Buy Now |
DISTI #
54H5420
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Kk 2478 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg, Connector Type:Contact, Crimp Rohs Compliant: Yes |Molex 08-52-0071 (Alternate Part Number: 800753758131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39569 |
|
$0.0310 | Buy Now |
DISTI #
95H7519
|
Newark | Contact, Female, 24-18Awg, Crimp, Connector Type:Contact, Crimp, Series:2478, For Use With:2574, 2139, 41695, 3069, 6422, 5265, 5239 Connectors, Contact Plating:Tin, Contact Material:Phosphor Bronze, Contact Size:18 Rohs Compliant: Yes |Molex 08-52-0071 (Alternate Part Number: 800753758131 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0310 | Buy Now |
DISTI #
0008520071
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: 0008520071) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 112000 |
|
$0.0190 / $0.0273 | Buy Now |
DISTI #
54H5420
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Product that comes on tape, but is not reeled (Alt: 54H5420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 36469 Partner Stock |
|
$0.0330 / $0.0450 | Buy Now |
DISTI #
MX-2478-3-P913
|
TME | Contact, female, tinned, 24AWG÷18AWG, KK 396, reel, crimped, 3.96mm Min Qty: 7000 | 14000 |
|
$0.0353 / $0.0404 | Buy Now |
DISTI #
MOL08-52-0071
|
Interstate Connecting Components | KK 156 TERMINAL CRIMP 18-24 AW | 201250168000 On Order |
|
$0.0183 / $0.0232 | Buy Now |
DISTI #
SMC-08-52-0071
|
Sensible Micro Corporation | Terminal, Pin, Crimp Terminal 22 To 26 Awg (Molex RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1549 Container: Tape & Reel | 1167 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 72800 |
|
RFQ | |
DISTI #
0008520071
|
Avnet Asia | Contact Socket Crimp Straight Cable Mount (Alt: 0008520071) RoHS: Compliant Min Qty: 63000 Package Multiple: 21000 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 08-52-0071
08-52-0071 CAD Models
08-52-0071 Part Data Attributes
|
08-52-0071
Molex
Buy Now
Datasheet
|
Compare Parts:
08-52-0071
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Used With | 2139, 3001, 3069, 2574, 6422, 41695 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |