-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K1671
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Kk 2478 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg, Connector Type:Contact, Crimp Rohs Compliant: Yes |Molex 08-52-0072 (Alternate Part Number: 800754225632 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13302 |
|
$0.1060 / $0.1830 | Buy Now |
DISTI #
26AC5522
|
Newark | Kk 156 Terminal Crimp 18-24 Awg Tin Rohs Compliant: Yes |Molex 08-52-0072 (Alternate Part Number: 800754225632 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 | Buy Now |
DISTI #
538-08-52-0072
|
Mouser Electronics | Headers & Wire Housings TERMINAL 18-24 BULK RoHS: Compliant | 76582 |
|
$0.0530 / $0.1700 | Buy Now |
|
Bisco Industries | 7585 |
|
$0.0670 | Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag RoHS: Compliant |
36837 Partner Stock |
|
$0.0428 / $0.0643 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2803 |
|
$0.7722 / $2.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 240 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Connector Contact, Socket, IDC Terminal | 8153 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | Connector Contact, Socket, IDC Terminal | 76 |
|
$0.0700 / $0.1050 | Buy Now |
|
Quest Components | Connector Contact, Socket, IDC Terminal | 1582 |
|
$0.0900 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08-52-0072
Molex
Buy Now
Datasheet
|
Compare Parts:
08-52-0072
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | 2139, 3001, 3069, 91813, 2574, 6422, 5239 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |