-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5532
|
Newark | Contact, Kkr Trifurcont, 6838 Series, Socket, 20 Awg, 18 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 08-52-0113 (Alternate Part Number: 800754225830 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65601 |
|
$0.0990 / $0.1800 | Buy Now |
DISTI #
54H5426
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Kk 396 Trifurcon 6838 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg, Contact Size:18 Rohs Compliant: Yes |Molex 08-52-0113 (Alternate Part Number: 800754225830 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9363 |
|
$0.0740 / $0.0810 | Buy Now |
|
Bisco Industries | 72 |
|
$0.3509 | Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant |
28290 In Stock |
|
$0.0407 / $0.0704 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Connector Contact, Socket, IDC Terminal | 370 |
|
$0.0429 / $0.1430 | Buy Now |
|
Quest Components | Connector Contact, Socket, IDC Terminal | 80 |
|
$0.2363 / $0.5250 | Buy Now |
|
Quest Components | Connector Contact, Socket, IDC Terminal | 4862 |
|
$0.1320 / $0.6600 | Buy Now |
DISTI #
08-52-0113
|
TTI | Headers & Wire Housings TERMINAL 18-20 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 76 Package Multiple: 1 Container: Bulk |
Americas - 95233 In Stock |
|
$0.0510 / $0.0660 | Buy Now |
DISTI #
MOL08-52-0113
|
Interstate Connecting Components | KK 156 TERM CRP 18-20 AWG TRIF | 62671750 On Order |
|
$0.0453 / $0.0573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08-52-0113
Molex
Buy Now
Datasheet
|
Compare Parts:
08-52-0113
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Used With | 6442 AND 41695 HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |