Part Details for 08-52-0124 by Molex
Overview of 08-52-0124 by Molex
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-473L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS3010-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 08-52-0124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3070
|
Newark | Contact, Series:Trifurcon, Contact Plating:Tin, Contact Material:Phosphor Bronze, Gender:Female, Contact Termination:Crimp, Connector Type:Contact, Wire Size (Awg):26-22 |Molex 08-52-0124 (Alternate Part Number: 800753756700 RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 42000 |
|
$0.0760 | Buy Now |
DISTI #
0008520124
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008520124) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Reel | 21000 |
|
$0.0487 | Buy Now |
DISTI #
538-08-52-0124
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-26G TRIF REEL of 7000 RoHS: Compliant | 49000 |
|
$0.0350 / $0.0460 | Buy Now |
DISTI #
538-08-52-0124-CT
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-26G TRIF CUT STRIP OF 100 RoHS: Compliant | 2200 |
|
$0.0830 | Buy Now |
DISTI #
538-08-52-0124-MR
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-26G TRIF Reel of 1000 RoHS: Compliant | 1000 |
|
$0.0660 | Buy Now |
DISTI #
71453138
|
RS | KK 156 TERM CRP 22-26 AWG TRIFURCON TIN | Molex Incorporated 08-52-0124 RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0530 | RFQ |
DISTI #
MOL08-52-0124.P
|
Heilind Electronics | CUT STRIP - KK 156 TERM CRP 22-26 AWG TRI URCON T | Americas - 4125 in Stock |
|
$0.0394 / $0.0469 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Reel RoHS: Compliant |
42000 Partner Stock |
|
$0.0334 / $0.0538 | Buy Now |
|
Quest Components | Connector Contact, Socket, IDC Terminal | 14680 |
|
$0.0700 / $0.4000 | Buy Now |
|
Quest Components | Connector Contact, Socket, IDC Terminal | 5600 |
|
$0.0633 / $0.2110 | Buy Now |
Part Details for 08-52-0124
08-52-0124 CAD Models
08-52-0124 Part Data Attributes
|
08-52-0124
Molex
Buy Now
Datasheet
|
Compare Parts:
08-52-0124
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 0.1 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |