Part Details for 08-52-0125 by Molex
Overview of 08-52-0125 by Molex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 08-52-0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1365
|
Newark | Contact, Connector Type:Crimp Contact, Gender:Female, Contact Material:Phosphor Bronze, Wire Size (Awg):26-22 Rohs Compliant: Yes |Molex 08-52-0125 (Alternate Part Number: 800753756694 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$0.1720 / $0.3610 | Buy Now |
DISTI #
81AK5058
|
Newark | Kk 156 Term Crp 22-26 Awg Trifurcon Tin |Molex 08-52-0125 (Alternate Part Number: 800753756694 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1260 / $0.2010 | Buy Now |
DISTI #
60AC4001
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 7258 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Kk Interconnection System Housing Rohs Compliant: Yes |Molex 08-52-0125 (Alternate Part Number: 800753756694 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.3260 | Buy Now |
DISTI #
538-08-52-0125
|
Mouser Electronics | Headers & Wire Housings TERMINAL 22-26 BULK RoHS: Compliant | 16106 |
|
$0.1120 / $0.3500 | Buy Now |
|
Bisco Industries | 326 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Bag RoHS: Compliant |
38000 Partner Stock |
|
$0.0694 / $0.1193 | Buy Now |
DISTI #
16929123
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 600 Package Multiple: 100 | Americas - 38000 |
|
$0.0880 / $0.1190 | Buy Now |
DISTI #
66757562
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 101 |
|
$2.7296 / $2.8925 | Buy Now |
DISTI #
66760621
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 93 |
|
$2.8087 / $2.8925 | Buy Now |
DISTI #
66766506
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 76 |
|
$2.8087 / $2.8925 | Buy Now |
Part Details for 08-52-0125
08-52-0125 CAD Models
08-52-0125 Part Data Attributes:
|
08-52-0125
Molex
Buy Now
Datasheet
|
Compare Parts:
08-52-0125
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 0.1 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |