Part Details for 08-52-0127 by Molex
Overview of 08-52-0127 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-52-0127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2474
|
Newark | Kk 156 Terminal Crimp 18-20 Awg Tin/Molex Rohs Compliant: Yes |Molex 08-52-0127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$0.0220 | Buy Now |
DISTI #
0008520127
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008520127) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
90M2474
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90M2474) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 120 Partner Stock |
|
$0.1130 / $0.1670 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-20AWG KK® Bag RoHS: Compliant |
31852 Partner Stock |
|
$0.0403 / $0.0678 | Buy Now |
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Quest Components | 119 |
|
$1.2500 / $2.5000 | Buy Now | |
DISTI #
0008520127
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008520127) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
90M2474
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90M2474) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 120 Partner Stock |
|
$0.1130 / $0.1670 | Buy Now |
DISTI #
0008520127
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008520127) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
90M2474
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90M2474) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 120 Partner Stock |
|
$0.1130 / $0.1670 | Buy Now |
Part Details for 08-52-0127
08-52-0127 CAD Models
08-52-0127 Part Data Attributes
|
08-52-0127
Molex
Buy Now
Datasheet
|
Compare Parts:
08-52-0127
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Used With | 2574, 2139 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |