Part Details for 08-55-0101 by Molex
Overview of 08-55-0101 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 08-55-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H5445
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 254 2759 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 08-55-0101 (Alternate Part Number: 800753749900 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36017 |
|
$0.0790 / $0.0940 | Buy Now |
DISTI #
60AC4003
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 254 2759 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Kk 2695 & 5051 Series Housing Rohs Compliant: Yes |Molex 08-55-0101 (Alternate Part Number: 800753749900 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0740 / $0.0780 | Buy Now |
DISTI #
0008550101
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008550101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0486 | Buy Now |
DISTI #
538-08-55-0101
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-30G Reel of 10000 RoHS: Compliant | 120000 |
|
$0.0670 / $0.0750 | Buy Now |
DISTI #
538-08-55-0101-CT
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-30G Cut Strip of 100 RoHS: Compliant | 11300 |
|
$0.1340 | Buy Now |
DISTI #
538-08-55-0101-MR
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-30G Reel of 1000 RoHS: Compliant | 13000 |
|
$0.0930 / $0.0970 | Buy Now |
DISTI #
MOL08-55-0101.P
|
Heilind Electronics | CUT STRIP - KK 100 CRP TERM STD 22-30 AWG SGOLD | Americas - 17250 in Stock |
|
$0.0672 / $0.0849 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel RoHS: Compliant |
1119000 Partner Stock |
|
$0.0365 / $0.0391 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 9200 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 908 |
|
$0.0420 / $0.2100 | Buy Now |
Part Details for 08-55-0101
08-55-0101 CAD Models
08-55-0101 Part Data Attributes
|
08-55-0101
Molex
Buy Now
Datasheet
|
Compare Parts:
08-55-0101
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.186 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |