-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MD28F010-25/B | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp | |
MD28F010-20/B | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7693
|
Newark | Contact, Kkr 254, 2759 Series, Socket, 30 Awg, 22 Awg, Crimp, Brass Rohs Compliant: Yes |Molex 08-55-0102 (Alternate Part Number: 800753745995 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88122 |
|
$0.0830 / $0.1380 | Buy Now |
DISTI #
54H5446
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 254 2759 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 08-55-0102 (Alternate Part Number: 800753745995 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59506 |
|
$0.0670 / $0.0730 | Buy Now |
DISTI #
26AC5525
|
Newark | Kk 100 Crp Term Std 22-30 Awg Sgold Rohs Compliant: Yes |Molex 08-55-0102 (Alternate Part Number: 800753745995 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 / $0.1530 | Buy Now |
DISTI #
0008550102
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Bag - Bulk (Alt: 0008550102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 25003 |
|
$0.0677 / $0.0720 | Buy Now |
DISTI #
54H5446
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Bag - Bulk (Alt: 54H5446) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 59506 Partner Stock |
|
$0.0790 / $0.1500 | Buy Now |
DISTI #
59M7693
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Bag - Product that comes on tape, but is not reeled (Alt: 59M7693) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.0700 / $0.1490 | Buy Now |
|
Bisco Industries | 151 |
|
Buy Now | ||
|
Bristol Electronics | 7467 |
|
RFQ | ||
DISTI #
MX-08-55-0102
|
TME | Contact, female, gold-plated, 30AWG÷22AWG, KK 254, bulk, crimped Min Qty: 1 | 51231 |
|
$0.0499 / $0.0914 | Buy Now |
DISTI #
MOL08-55-0102
|
Interstate Connecting Components | KK 100 CRP TERM STD 22-30 AWG | 140933750 On Order |
|
$0.0425 / $0.0537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08-55-0102
Molex
Buy Now
Datasheet
|
Compare Parts:
08-55-0102
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.186 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 08-55-0102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08-55-0102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0008550102 | Molex | $0.1092 | Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT | 08-55-0102 vs 0008550102 |