Part Details for 08-55-0103 by Molex
Overview of 08-55-0103 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 08-55-0103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4004
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Kk 2478 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Kk 2574, 2139, 41695, 3069, 6422, Rohs Compliant: Yes |Molex 08-55-0103 (Alternate Part Number: 800753746008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5750 |
|
$0.1130 / $0.1800 | Buy Now |
DISTI #
60AC4005
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Kk 2478 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Kk 2574, 2139, 41695, 3069, 6422, Rohs Compliant: Yes |Molex 08-55-0103 (Alternate Part Number: 800753746008 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1100 | Buy Now |
DISTI #
0008550103
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008550103) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0971 | Buy Now |
DISTI #
538-08-55-0103
|
Mouser Electronics | Headers & Wire Housings KK TERM 18-24G Reel of 7000 RoHS: Compliant | 56000 |
|
$0.1230 / $0.1420 | Buy Now |
DISTI #
MOL08-55-0103.P
|
Heilind Electronics | CUT STRIP - KK 156 TERMINAL CRIMP 18-24 AWG | Americas - 2250 in Stock |
|
$0.1137 / $0.1437 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Reel RoHS: Compliant | 0 |
|
$0.0750 / $0.0990 | Buy Now |
DISTI #
77310937
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Reel Min Qty: 7000 Package Multiple: 7000 | Americas - 7000 |
|
$0.0817 | Buy Now |
|
Bristol Electronics | 6200 |
|
RFQ | ||
|
Quest Components | BRASS, GOLD FINISH, WIRE TERMINAL | 11200 |
|
$0.1280 / $0.8530 | Buy Now |
|
Quest Components | BRASS, GOLD FINISH, WIRE TERMINAL | 8464 |
|
$0.1493 / $0.8530 | Buy Now |
Part Details for 08-55-0103
08-55-0103 CAD Models
08-55-0103 Part Data Attributes
|
08-55-0103
Molex
Buy Now
Datasheet
|
Compare Parts:
08-55-0103
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Used With | 2139, 3001, 3069, 2574, 6422, 41695 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |