Part Details for 08-56-0105 by Molex
Overview of 08-56-0105 by Molex
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-56-0105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4006
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Kk 2478 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Kk 2574, 2139, 41695, 3069, 6422, Rohs Compliant: Yes |Molex 08-56-0105 (Alternate Part Number: 800753745919 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3095 |
|
$0.2480 / $0.3660 | Buy Now |
DISTI #
95H7522
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Kk 2478 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 08-56-0105 (Alternate Part Number: 800753745919 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.3380 | Buy Now |
DISTI #
60AC4007
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Kk 2478 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Kk 2574, 2139, 41695, 3069, 6422, Rohs Compliant: Yes |Molex 08-56-0105 (Alternate Part Number: 800753745919 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.2680 | Buy Now |
DISTI #
0008560105
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008560105) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
$0.1891 | Buy Now |
DISTI #
0008560105
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008560105) RoHS: Compliant Min Qty: 21000 Package Multiple: 7000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1891 | Buy Now |
DISTI #
538-08-56-0105-MR
|
Mouser Electronics | Headers & Wire Housings KK TERM 18-24G Reel of 1000 RoHS: Compliant | 6000 |
|
$0.4370 | Buy Now |
DISTI #
538-08-56-0105
|
Mouser Electronics | Headers & Wire Housings CHAIN 18-20AWG REEL Reel of 7000 RoHS: Compliant | 7000 |
|
$0.3890 / $0.4090 | Buy Now |
DISTI #
538-08-56-0105-CT
|
Mouser Electronics | Headers & Wire Housings KK TERM 18-24G Cut Strip of 100 RoHS: Compliant | 4500 |
|
$0.5420 | Buy Now |
DISTI #
MOL08-56-0105.P
|
Heilind Electronics | CUT STRIP 18-20 .156 15au | Americas - 4725 in Stock |
|
$0.3806 / $0.4811 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Reel RoHS: Compliant | Alternative Product Available |
|
$0.1630 / $0.1800 | Buy Now |
Part Details for 08-56-0105
08-56-0105 CAD Models
08-56-0105 Part Data Attributes:
|
08-56-0105
Molex
Buy Now
Datasheet
|
Compare Parts:
08-56-0105
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH-MATING: GOLD, CONTACT FINISH - TERMINATION: GOLD FLASH (2) OVER NICKEL, UNDERPLATING THICKNESS: 30 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | 2139, 3001, 3069, 91813, 2574, 6422, 5239 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |