Part Details for 08-58-0136 by Molex
Overview of 08-58-0136 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 08-58-0136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H5506
|
Newark | Kk 156 Term Crp 18-22 Awg Antifish Gold |Molex 08-58-0136 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 | Buy Now |
DISTI #
538-08-58-0136
|
Mouser Electronics | Headers & Wire Housings KK CRIMP TERMINAL 18-22 AWG RoHS: Compliant | 0 |
|
$0.3010 | Order Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-22AWG KK® Bag RoHS: Compliant | 0 |
|
$0.3600 / $0.3990 | Buy Now |
|
Quest Components | 8 |
|
$29.3000 | Buy Now |
Part Details for 08-58-0136
08-58-0136 CAD Models
08-58-0136 Part Data Attributes:
|
08-58-0136
Molex
Buy Now
Datasheet
|
Compare Parts:
08-58-0136
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATING: GOLD OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.185 inch | |
Terminal Type | CRIMP | |
Used With | 41695 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |