-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B5521
|
Newark | Crimp Contact, Series:Kk, Gender:Female, Contact Termination:Crimp, Contact Material:Phosphor Bronze, Contact Plating:Tin, Wire Size (Awg):30-22, For Use With:Kk Series Crimp Terminal Housings Rohs Compliant: Yes |Molex 08-65-0805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2865 |
|
$0.1040 / $0.1800 | Buy Now |
DISTI #
538-08-65-0805
|
Mouser Electronics | Headers & Wire Housings CRIMP TERMINAL BULK RoHS: Compliant | 64274 |
|
$0.0620 / $0.1700 | Buy Now |
DISTI #
71453161
|
RS | KK 100 TERM CRP 2230 AWG CAT EAR TIN | Molex Incorporated 08-65-0805 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 499 |
|
$0.1190 / $0.1700 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag RoHS: Compliant |
478174 In Stock |
|
$0.0481 / $0.0680 | Buy Now |
|
Quest Components | TIN FINISH, WIRE TERMINAL | 1 |
|
$0.2800 | Buy Now |
|
Quest Components | TIN FINISH, WIRE TERMINAL | 6320 |
|
$0.0776 / $0.3880 | Buy Now |
|
Quest Components | TIN FINISH, WIRE TERMINAL | 12 |
|
$0.4400 / $0.5500 | Buy Now |
DISTI #
08-65-0805
|
TTI | Headers & Wire Housings CRIMP TERMINAL BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 66 Package Multiple: 1 Container: Bulk |
Americas - 65914 In Stock |
|
$0.0540 / $0.0760 | Buy Now |
DISTI #
MOL08-65-0805
|
Interstate Connecting Components | KK 100 TERM CRP 22-30 AWG CAT | 4502 |
|
$0.0731 / $0.0925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08-65-0805
Molex
Buy Now
Datasheet
|
Compare Parts:
08-65-0805
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN (100) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.186 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |