Part Details for 08-70-1028 by Molex
Overview of 08-70-1028 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 08-70-1028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 736 |
|
$0.0864 / $0.1620 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 11856 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
Molex 08-70-1028
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now |
Part Details for 08-70-1028
08-70-1028 CAD Models
08-70-1028 Part Data Attributes
|
08-70-1028
Molex
Buy Now
Datasheet
|
Compare Parts:
08-70-1028
Molex
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.102 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 35.4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PRE-TINNED BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.196 inch | |
Terminal Type | CRIMP | |
Used With | 5195-N, 5196-N, 5197-N,5198-N, 5199-N | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |