Part Details for 08-70-1030 by Molex
Overview of 08-70-1030 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-70-1030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0008701030
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008701030) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0008701030
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bag (Alt: 0008701030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.2419 | Buy Now |
DISTI #
538-08-70-1030
|
Mouser Electronics | Headers & Wire Housings SKT SPOX TERM 18-24 RoHS: Compliant | 14980 |
|
$0.1710 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Bag RoHS: Compliant |
27400 Partner Stock |
|
$0.1550 / $0.2020 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 342 |
|
$0.8775 / $2.3400 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 27 |
|
$0.1725 / $0.2070 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 268 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 1444 |
|
$0.2070 / $0.6900 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 800 |
|
$0.2070 / $0.6900 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 144 |
|
$0.3105 / $0.6900 | Buy Now |
Part Details for 08-70-1030
08-70-1030 CAD Models
08-70-1030 Part Data Attributes
|
08-70-1030
Molex
Buy Now
Datasheet
|
Compare Parts:
08-70-1030
Molex
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER COPPER (20) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.126 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 35.4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.197 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |