-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.33mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2556
|
Newark | Contact, Spoxt Bmi, 5263 Series, Socket, 28 Awg, 22 Awg, Crimp, Brass Rohs Compliant: Yes |Molex 08-70-1039 (Alternate Part Number: 800753534902 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 54000 |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
95H9576
|
Newark | Contact, Female, 28-22Awg, Crimp, Product Range:5263 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 08-70-1039 (Alternate Part Number: 800753534902 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
54H5572
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Mini-Spox 5263 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg, Pitch Spacing:2.5Mm Rohs Compliant: Yes |Molex 08-70-1039 (Alternate Part Number: 800753534902 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 69990 |
|
$0.0560 | Buy Now |
DISTI #
59M4171
|
Newark | Contact, Spoxt Bmi, 5263 Series, Socket, 28 Awg, 22 Awg, Crimp, Brass Rohs Compliant: Yes |Molex 08-70-1039 (Alternate Part Number: 800753534902 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 109719 |
|
$0.0560 | Buy Now |
DISTI #
0008701039
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008701039) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days Container: Reel | 228000480000 Factory Stock |
|
$0.0112 | Buy Now |
DISTI #
54H5572
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 54H5572) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 69990 Partner Stock |
|
$0.0360 / $0.0560 | Buy Now |
DISTI #
538-08-70-1039
|
Mouser Electronics | Headers & Wire Housings SPOX TERM 22-28G FEM REEL OF 12000 RoHS: Compliant | 384000 |
|
$0.0280 / $0.0360 | Buy Now |
|
Bisco Industries | 12000 |
|
$0.0784 / $4.0951 | Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Reel RoHS: Compliant |
975000 Partner Stock |
|
$0.0112 / $0.0134 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 22660 |
|
$0.7722 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08-70-1039
Molex
Buy Now
Datasheet
|
Compare Parts:
08-70-1039
Molex
Wire Terminal, 0.33mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0748 inch | |
Cable Entry-Min | 0.0452 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.1377 inch | |
Terminal Type | CRIMP | |
Used With | 5264 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |