Part Details for 08.1200000 by Italtronic srl
Overview of 08.1200000 by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51703-12000000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20P Vertical Header, Press Fit | |
51743-11200000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Receptacle With Guide Pin 12P | |
51723-11200000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P Right Angle Header. |
Price & Stock for 08.1200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-08.1200000
|
TME | Enclosure: designed for potting, X: 34.3mm, Y: 65.6mm, Z: 19.2mm Min Qty: 1 | 57 |
|
$1.1600 / $1.5500 | Buy Now |