There are no models available for this part yet.
Overview of 080-1235-303 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
123576-HMC729LC3C | Analog Devices | HMC729LC3C Evaluation PCB | |
123585-HMC959LC3 | Analog Devices | HMC959LC3 Evaluation PCB | |
123585-HMC859LC3 | Analog Devices | HMC859LC3 Evaluation PCB |
Price & Stock for 080-1235-303 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86M6960
|
Newark | Lamp Lenses Large Panel Ind Rohs Compliant: Yes |Dialight 080-1235-303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$20.5500 / $22.3800 | Buy Now | |
DISTI #
2266-080-1235-303-ND
|
DigiKey | LARGE PANEL IND. Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
150 In Stock |
|
$20.5200 / $22.1700 | Buy Now | |
DISTI #
645-080-1235-303
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70081475
|
RS | Indicator, White, 1.14 in., 1 in., 0.81 in., Round, Brass, Brass, Polycarbonate | Dialight 080-1235-303 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$31.6400 / $34.3900 | Buy Now | |
Onlinecomponents.com | 080 Series PMI Cap - Chrome Pltd Brass Bezel - Diffused Lens - Low Profile - White |
150 Partner Stock |
|
$18.9900 / $21.5900 | Buy Now | ||
DISTI #
000000000000304460
|
Sager | Lamp Lenses LARGE PANEL IND | 0 |
|
Buy Now | ||
Master Electronics | 080 Series PMI Cap - Chrome Pltd Brass Bezel - Diffused Lens - Low Profile - White |
150 Partner Stock |
|
$18.9900 / $21.5900 | Buy Now |
CAD Models for 080-1235-303 by Dialight
Part Data Attributes for 080-1235-303 by Dialight
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
JESD-609 Code
|
e0
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|