Part Details for 08000170 by Perle
Overview of 08000170 by Perle
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08000170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5577-08000170-ND
|
DigiKey | 1 x PSU 12 VDC / 2 A with 4 pin Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
927 In Stock |
|
$77.0000 | Buy Now |