Part Details for 0800268 by Phoenix Contact
Overview of 0800268 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0800268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1522-ND
|
DigiKey | CONN ACC MARKER STRIP PREPRINT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$23.2000 / $31.7400 | Buy Now |
DISTI #
651-0800268
|
Mouser Electronics | Terminal Block Tools & Accessories ZBFM 4/WH RoHS: Compliant | 16 |
|
$23.2000 / $31.1500 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - Sheet - white - labeled - printed horizontally: consecutive numbers from 1 ... 100 - mounting type: snap into flat marker groove - for terminal block width: 4.2 mm - lettering field size: 4.2 x 5.2 mm - Number of individual labels: 100 RoHS: Compliant |
24 In Stock |
|
$24.7100 / $52.5600 | Buy Now |
DISTI #
60259085
|
Verical | Connector Accessories Marker Straight Polyamide White Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 23 |
|
$42.6595 / $65.9473 | Buy Now |
DISTI #
0800268
|
TTI | Terminal Block Tools & Accessories ZBFM 4/WH Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$23.5900 / $28.6200 | Buy Now |
DISTI #
000000000000179295
|
Sager | Terminal Block Tools & Accessories ZBFM 4/WH Min Qty: 10 | 0 |
|
$29.1600 / $31.4100 | Buy Now |
|
Master Electronics | Zack marker strip - Sheet - white - labeled - printed horizontally: consecutive numbers from 1 ... 100 - mounting type: snap into flat marker groove - for terminal block width: 4.2 mm - lettering field size: 4.2 x 5.2 mm - Number of individual labels: 100 RoHS: Compliant |
24 In Stock |
|
$24.7100 / $52.5600 | Buy Now |