There are no models available for this part yet.
Overview of 08003-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-908003BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10106262-4508003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 5LP 32S 4HP |
Price & Stock for 08003-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-08003-000-ND
|
DigiKey | WASHER M16 NYLON 6.6 Min Qty: 4000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3030 | Buy Now | |
DISTI #
08003-000
|
Avnet Americas | TX40AB00-1204 - Bulk (Alt: 08003-000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2480 / $0.2800 | Buy Now | |
DISTI #
571-08003-000
|
Mouser Electronics | Washers WASHER M16 NYLON 6.6 | 0 |
|
$0.2900 / $0.3120 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.2360 | Buy Now | ||
DISTI #
TSS08003-000
|
Heilind Electronics | WASHER M16 NYLON 6.6 | Americas - 0 in Stock |
|
$0.2880 / $0.2919 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2744 / $0.4000 | Buy Now | ||
DISTI #
TSS08003-000
|
Interstate Connecting Components | WASHER M16 NYLON 6.6 | 0 |
|
$0.2880 / $0.2919 | Buy Now | |
DISTI #
08003-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.2500 | Buy Now | |
DISTI #
000000000006088032
|
Sager | Screws & Fasteners WASHER M16 NYLON 6.6 Min Qty: 1 | 0 |
|
$0.2667 / $0.3226 | Buy Now | |
DISTI #
08003-000
|
Avnet Abacus | (Alt: 08003-000) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |