Part Details for 0800420:0006 by Phoenix Contact
Overview of 0800420:0006 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800420:0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10761-ND
|
DigiKey | WIRE MARKER SLIP-ON YELLOW Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
109 In Stock |
|
$0.1378 / $0.2000 | Buy Now |
DISTI #
651-0800420:0006
|
Mouser Electronics | Labels & Industrial Warning Signs PMH 0:ZAHLEN RoHS: Not Compliant | 185 |
|
$0.1370 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 1.4 ... 2.5 mm - yellow - width: 3.2 mm RoHS: Compliant |
1046 In Stock |
|
$0.1357 / $0.1763 | Buy Now |
DISTI #
000000000000682584
|
Sager | Labels & Industrial Warning Signs PMH 0:ZAHLEN Min Qty: 100 | 0 |
|
$0.1731 / $0.2021 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marking collar | 670 |
|
RFQ | |
|
Master Electronics | Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 1.4 ... 2.5 mm - yellow - width: 3.2 mm RoHS: Compliant |
1046 In Stock |
|
$0.1357 / $0.1763 | Buy Now |