Part Details for 0800425 by Phoenix Contact
Overview of 0800425 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0800425-ND
|
DigiKey | LABEL HEAT SHRINKABLE BLACK Min Qty: 1 Lead time: 9 Weeks Container: Roll | Temporarily Out of Stock |
|
$368.5100 | Buy Now |
DISTI #
651-0800425
|
Mouser Electronics | Labels & Industrial Warning Signs WMS 38,1 (EX60)R BK RoHS: Compliant | 0 |
|
$368.5100 | Order Now |
|
Onlinecomponents.com | Shrink sleeve - Roll - black - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 12.7 ... 38.1 mm - lettering field size: 60 x 15000 mm RoHS: Compliant | 1 Factory Stock |
|
$379.8200 / $411.9200 | Buy Now |
DISTI #
000000000003667849
|
Sager | Labels & Industrial Warning Signs WMS 38,1 (EX60)R BK Min Qty: 1 | 0 |
|
$459.5900 / $476.6100 | Buy Now |
|
Master Electronics | Shrink sleeve - Roll - black - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 12.7 ... 38.1 mm - lettering field size: 60 x 15000 mm RoHS: Compliant | 1 Factory Stock |
|
$379.8200 / $411.9200 | Buy Now |