There are no models available for this part yet.
Overview of 0800446:- by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0800446:- by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0800446:--ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1710 | Buy Now | |
DISTI #
651-0800446:-
|
Mouser Electronics | Wire Labels & Markers PMH 0:SYMBOLE RoHS: Not Compliant | 0 |
|
$0.1710 / $0.2000 | Order Now | |
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the symbol: Symbols - suitable for diameters 1.4 ... 2.5 mm - yellow - width: 3.2 mm RoHS: Compliant |
80 In Stock |
|
$0.1377 / $0.1939 | Buy Now | ||
DISTI #
000000000000682614
|
Sager | Terminal Block Tools & Accessories PMH 0:SYMBOLE Min Qty: 100 | 0 |
|
$0.1731 / $0.2021 | Buy Now | |
Dynamic Solutions GmbH | Conductor marking collar | 500 |
|
RFQ | |||
Master Electronics | Conductor marking collar - horizontally labeled with the symbol: Symbols - suitable for diameters 1.4 ... 2.5 mm - yellow - width: 3.2 mm RoHS: Compliant |
80 In Stock |
|
$0.1377 / $0.1939 | Buy Now |