Part Details for 0800608:- by Phoenix Contact
Overview of 0800608:- by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800608:-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0800608:--ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2610 | Buy Now |
DISTI #
651-0800608:-
|
Mouser Electronics | Wire Labels & Markers PMH 4:SYMBOLE RoHS: Not Compliant | 0 |
|
$0.2440 / $0.2900 | Order Now |
|
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the symbol: Symbols - suitable for diameters 8.5 ... 12.0 mm - yellow - width: 6.2 mm RoHS: Compliant | 0 |
|
$0.2176 / $0.2859 | Buy Now |
DISTI #
000000000000682853
|
Sager | Wire Labels & Markers PMH 4:SYMBOLE Min Qty: 50 | 0 |
|
$0.2643 / $0.3083 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marking collar | 1500 |
|
RFQ | |
|
Master Electronics | Conductor marking collar - horizontally labeled with the symbol: Symbols - suitable for diameters 8.5 ... 12.0 mm - yellow - width: 6.2 mm RoHS: Compliant | 0 |
|
$0.2176 / $0.2859 | Buy Now |